TDKB32023A3154MPelícula del capacitor
Cap Film Suppression Y2 0.15uF 1500VDC/300VAC PP 20% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | No |
| EMI Suppression | |
| 0.15uF | |
| 20% | |
| 1500VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| Y2 | |
| 26.5 X 10.5 X 18.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 26.5(Max) | |
| 10.5(Max) | |
| 18.5(Max) | |
| 0.8 | |
| 6 | |
| 18.5(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This emi suppression B32023A3154M plastic film capacitor from EPCOS is what you've been looking for. It can withstand a voltage of 300 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 18.5(Max) mm tall and 10.5(Max) mm deep. Its capacitance value is 0.15uF. It has a tolerance of 20%. The B32023A3154M polypropylene film capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
