TDKB32022H3223MPelícula del capacitor
Cap Film Suppression Y2 0.022uF 1500VDC/300VAC PP 20%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200
EPCOS MKP-Y2 capacitors for interference suppression offer a maximum permissible operating temperature of 125 °C. The B3202*H/J series’ capacitance ranges from 1 nF to 1 µF with a maximum rated voltage of 300 V AC. The capacitors are certified according to IEC 60384-14:2013/AMD1:2016 and approved according to AEC-Q200D, UL, and EN. Depending on the capacitance, the products are available in lead spacing of 10 mm (B32021H/J*), 15 mm (B32022H/J*), 22.5 mm (B32023H/J*), and 27.5 mm (B32024H/J*) and 37.5 mm (B32026H/J). The housing, for example potting material, corresponds to UL94V-0.
Typical fields of application for the new Y2 capacitors include interference suppression in filters and at high operating temperatures, such as automotive applications.
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 0.022uF | |
| 20% | |
| 1500VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 18 X 6 X 12 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 6(Max) | |
| 12(Max) | |
| 2.1 | |
| 0.8 | |
| 6 | |
| 12(Max) |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.