OmronB32-1000Accesorios del interruptor
Switch Access Square Key Top Tactile Switch Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Square Key Top | |
| Tactile Switch | |
| Ivory | |
| -25 | |
| 70 | |
| Bulk | |
| 4 | |
| 4 | |
| 5.5 |
Look no further than Omron's square key top B32-1000 switch accessory, the ideal tool for switch integration requirements. This part has an operating temperature range of -25 °C to 70 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

