Diodes IncorporatedB290-13-FRectifiers

Diode Schottky 90V 2A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a Schottky diode B290-13-F rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

4,715 piezas: Se puede enviar mañana

    Total$100.93Price for 264

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      264
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.3823
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 1,715 piezas
      • Price: $0.3823
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2410+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.3752

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.