STMicroelectronicsB-G431B-ESC1Placas y kits de desarrollo del sistema integrado
STM32G431CB Microcontroller Discovery Kit 32KB RAM 128KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
Discovery kit with STM32G431CB MCU. The B-G431B-ESC1 is an electronic speed controller, designed to drive a single 3-phase brushless motor (BLDC/PMSM). Performing both sensorless FOC algorithm which ensures an optimal dynamic performance and 6-step control with a speed regulation, and an active braking function algorithm.The board is composed of a main power board which embeds an overcurrent/overvoltage and thermal protection unit, and a daughterboard with a 5V battery eliminator circuit.
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8543.70.45.00 | |
| Automotive | No |
| PPAP | No |
| Discovery Kit | |
| STM32G431CB | |
| Microcontroller | |
| 32KB | |
| 128KB | |
| Flash | |
| 1 | |
| 1 | |
| 1 | |
| Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10 | |
| No | |
| No | |
| Flash | |
| Linux 64-bit | |
| Yes |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

