Diodes IncorporatedAZ431LBNTR-E1Referencias de tensión

V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AZ431LBNTR-E1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.