AbraconAWCCA-53N53H50-C02-BWireless Charging Coils

Wireless Charging Coil Receiver/Transmitter 6.3uH 10% 100KHz 11A 0.019OhmDCR 66Q-Factor Through Hole

This wireless charging transmitting or receiving coil AWCCA-53N53H50-C02-B leaded inductor from Abracon Corporation is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -25 °C to 85 °C. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6.4M Hz. This device utilizes wirewound technology. This product is 54 mm long, 54 mm tall and 5.5 mm deep. This leaded inductor has a maximum DC current of 11(Typ) A with a maximum resistance of 19m(Typ) Ohm. It has an inductance of 6.3u H.

Import TariffMay apply to this part

93 piezas: Se puede enviar mañana

    Total$101.57Price for 38

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1615+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 93 piezas
      • Price: $2.673

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.