SamtecAW-35-03-G-D-230-075-ACabezales del conector y receptáculos PCB
Conn Board Stacker HDR 70 POS 0.8mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 70 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.2 | |
| 0.75/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 28 | |
| 4.57 | |
| 7.74 | |
| Surface Mount |
Look no further than the board stacker AW-35-03-G-D-230-075-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 0.75 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. AW-35-03-G-D-230-075-A is housed in black/natural liquid crystal polymer. This product is 28 mm long, 7.74 mm tall and 4.57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

