Un 25-50% de rebaja

TDKAVR-M1608C120MT2ABVaristor

Var MLV 7.5VDC 15A 12V 0603 SMD T/R

Are you looking for a nonlinear resistor? This AVR-M1608C120MT2AB MOV from TDK will exceed your needs! Its maximum surge current is 15 A. This device's clamping current is 2 A and clamping voltage is 20 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. This varistor has a voltage of 12 V. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. The maximum DC voltage rating is 7.5 VDC. Its tolerance voltage is 20%. Its capacitance value is 400pF.

9,280 piezas: Se puede enviar en 4 días

    Total$2.98Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 9,280 piezas
      • Price: $0.298

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.