Un 10-25% de rebaja
Illinois CapacitorAVE106M16A12T-FCapacitor de aluminio
Cap Aluminum Lytic 10uF 16V 20% (3 X 5.3mm) SMD 33.16 Ohm 0.014A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 16VDC | |
| 33.16 | |
| Low | |
| 0.014 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 3 X 5.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3 | |
| 5.3 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic AVE106M16A12T-F aluminum capacitor from Cornell Dubilier for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 5.3 mm tall with a diameter of 3 mm. Its capacitance value is 10uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

