AbraconATX-11-F-26.000MHz-F05-T | Continuous Volt TCXOOscilador controlado
XTAL OSC TCXO 26 MHz Clipped Sinewave SMD
TCXOs for Wireless Communications
Abracon’s temperature-controlled crystal oscillator (TCXO) devices are ideal low-profile timing solutions for designs requiring improved accuracy and stability-over-temperature performance for applications such as edge computing and smart devices in comprehensive wireless technology ecosystems.
Ultra-Performance 5G TCXOs
Abracon’s new AST3TDA and AST3TDA53 series offer the ideal balance between precision timing performance and compact size to meet design requirements for emerging 5G infrastructure applications, such as macro base stations (AAU, DU/CU), small cells (Micro, Pico, Femto) and Wi-Fi 6/6E.
| Features | Applications | ||
| • Tight Frequency Stability (sub ±100 ppb) Over Temperature | • Stratum 3 | ||
| • -40ºC to +105ºC Operating Temperature Range | • Data Centers & Networking | ||
| • Frequency Range: 10 MHz – 50 MHz | • COTS Military Radios & Communication Hardware | ||
| • Outputs: CMOS or Clipped Sine Wave | • Precision GPS Tracking | ||
| • Voltage-Control (VCTCXO) Options | • Autonomous Technologies | ||
| • Test & Measurement Equipment |
Continuous Voltage TCXOs
Abracon’s ATX-11, ATX-12 and ATX-13 series are designed for low-power and battery-operated designs with Wi-Fi, GPS and Bluetooth services that require a high-performance timing solution for applications such as telecommunications, navigation, and positioning.
| Features | Applications | ||
| • Continuous Vdd operation (1.6V ~ 3.6V) | • Consumer Electronics | ||
| • Optimized for low current consumption | • Internet of Things (IoT) Devices | ||
| • Output: Clipped Sine Wave | • Mobile Communication | ||
| • Frequency Range: 10 MHz to 52 MHz | • Industrial Control & Automation | ||
| • Hermetically seam-sealed ceramic package | • Energy Smart Metering |
View all Abracon TCXO and VC/TCXO options here.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 26 | |
| 26 | |
| 26 | |
| ±1ppm/(1st) Year | |
| ±2ppm | |
| ±0.5ppm | |
| 11 | |
| Clipped Sinewave | |
| 1.68 | |
| 3.63 | |
| 2 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

