| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 5A992c. |
| Estatus de pieza | Active |
| Código HTS | 8471.50.01.50 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Processor Type | Microchip |
| Processor Number | SAMA5D27 |
| Processor Speed (Hz) | 500M |
| JTAG Support | No |
| RAM Type | LPDDR2 |
| System Memory Maximum Size (B) | 2G |
| UART | 0 |
| USART | 0 |
| SPI | 0 |
| I2C | 0 |
| CAN | 2 |
| USB | 0 |
| VGA | 1 |
| SATA | 0 |
| PATA | 0 |
| GPIO | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Display Type | LCD |
| Operating Systems | Linux |
| Linux | Linux |
| Medical Application | Yes |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Consumption (W) | 1.25(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |