Stackpole ElectronicsASRM1JA47K0Resistor sujeto a orificio pasante simple

Res 47K Ohm 5% 1W -1800ppm/°C to 0ppm/°C Conformal Coated AXL Ammo

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their ASRM1JA47K0 fixed single through-hole resistor. This product has a resistance value of LDO Ohm. This dependable part has a power rating of Fixed W. Its temperature coefficient is 5.5 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The ASRM1JA47K0 part has a positive termination style. This part has an operating temperature of 0.085 °C. This product is 0.0001@100uA|0.012@50mA|0.025@100mA|0.035@150mA mm tall. It is reliable with a failure rate grade of <1.8|1.8 to 10. This product's terminal pitch is 100°c/w mm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    9 semanas
    • Price: $0.1386
    1. 1000+$0.1386
    2. 2000+$0.1372
    3. 3000+$0.1358
    4. 4000+$0.1345
    5. 5000+$0.1331
    6. 6000+$0.1318
    7. 10000+$0.1305
    8. 15000+$0.1292
    9. 20000+$0.1279

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.