AbraconASPI-7318-R33M-TMontaje superficial de inductores
Inductor Power Shielded Wirewound 0.33uH 20% 200KHz 20A 0.0039Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.33u | |
| 20 | |
| 20% | |
| 200K | |
| 20(Typ) | |
| 32(Typ) | |
| 0.0039 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power ASPI-7318-R33M-T surface mount inductor from Abracon Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 330n H. It has a tolerance of 20%. Its test frequency is 200K Hz. This product is 7.3 mm long, 3 mm tall and 6.8 mm deep. This SMD inductor has a maximum DC current of 20(Typ) A with a maximum resistance of 3.9m Ohm. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

