AbraconASPI-4030S-4R7M-TMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.06Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30 | |
| 20% | |
| 100K | |
| 2 | |
| 2.9 | |
| 0.06(Typ) | |
| 31M | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 3 |
This power ASPI-4030S-4R7M-T surface mount inductor from Abracon Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.2 mm long, 3 mm tall and 4.2 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 60m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 31M Hz. It has an inductance of 4.7u H. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

