AbraconASPI-1306T-150M-TMontaje superficial de inductores
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 15u | |
| 20% | |
| 100K | |
| 4 | |
| 8 | |
| 0.036 | |
| 22M(Max) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 18.54 | |
| Surface Mount | |
| 15.24 | |
| 7.11 |
Use this power ASPI-1306T-150M-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M(Max) Hz. This device utilizes wirewound technology. It has an inductance of 15u H. This product is 18.54 mm long, 7.11 mm tall and 15.24 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 36m Ohm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

