| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 150u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 0.85 |
| Maximum Saturation Current (A) | 1.15 |
| Maximum DC Resistance (Ohm) | 0.506 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 10.3 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 10.4 |
| Maximum Product Height (mm) | 4 |