AbraconASPI-0403S-682M-TMontaje superficial de inductores
Inductor Power Shielded Wirewound 6800uH 20% 100KHz 0.04A 25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 6800u | |
| 20% | |
| 100K | |
| 0.04 | |
| 25 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Make any circuit look clean and compact using this power ASPI-0403S-682M-T surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 40m A with a maximum resistance of 25 Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 6.8m H. Its test frequency is 100K Hz. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

