AbraconASPI-0315FS-4R7M-T2Montaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.09A 0.163Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 1.09 | |
| 1.1 | |
| 0.163 | |
| 46M | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.5 |
An ideal space-saving electronic component is this power ASPI-0315FS-4R7M-T2 surface mount inductor from Abracon Corporation. This SMD inductor has an operating temperature range of -25 °C to 120 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 1.6(Typ) A with a maximum resistance of 100m(Typ) Ohm. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. Its test frequency is 100K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
