| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| ASP-159833-01 | |
| Automotive | No |
| PPAP | No |
| Terminal Strip | |
| RCP | |
| 52 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| Tray | |
| 20.83 | |
| 5.77 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this terminal strip ASP-159833-01 header connector from Samtec. This RCP connector has 52 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. This component will be shipped in tray format. It uses the solder termination method. This product is 5.77 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

