SamtecASP-103612-03Blackplane del conector
Conn High Density F 114 POS 1.27mm Solder ST SMD VITA 42 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| High Density | |
| F | |
| 114 | |
| Solder | |
| 1.27 | |
| Straight | |
| VITA 42 | |
| Tray | |
| 27.18 | |
| 8.13 | |
| 3.41 | |
| Surface Mount |
Samtec's high density ASP-103612-03 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This SKT connector's 114 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 6-row connector. It has a socket type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27.18 mm long, 3.41 mm tall and 8.13 mm deep. ASP-103612-03 is housed in black vectra e-130. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

