AbraconASMPH-0603-2R2M-TMontaje superficial de inductores
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.85A 0.38Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30 | |
| 20% | |
| 1M | |
| 0.85 | |
| 0.25 | |
| 0.38 | |
| 80M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this power chip ASMPH-0603-2R2M-T surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 2.2u H. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 300m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 80M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

