Raspberry Pi LtdASM-1900035-01 | Raspberry Pi + LCD Touchscreen CaseCajas, compartimentos y anaqueles
ASM-1900035-01 | Clear Raspberry Pi LCD Touchscreen Case
Protect both your Raspberry Pi and a 7" LCD Touchscreen with this translucent ABS case.
Turn your Raspberry Pi 3 into a handheld tablet with this case and a 7" Touchscreen for Raspberry Pi
This Clear Acrylonitrile Butadiene Styrene Complete Case Enclosure is perfect for your Raspberry Pi application that utilizes an LCD Touchscreen.
The 800x480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi’s. Touchscreen drivers with support for 10-finger touch and an on-screen keyboard will be integrated into the latest Raspbian OS for full functionality without a physical keyboard or mouse.
Key features:
-
Truly Interactive - the latest software drivers will support a virtual ‘on screen’ keyboard, so you can use this instead of a normal Keyboard and Mouse
-
Make your own Internet of Things devices including a visual display. Simply connect your Raspberry Pi, develop a Python script to interact with the display, and you’re ready to create your own home automation devices with touch screen capability.
-
A range of educational software and programs available on the Raspberry Pi will be touch enabled, making learning and programming easier on the Raspberry Pi
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 3923.10.90.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| Complete Case Enclosure | |
| Doorless | |
| Acrylonitrile Butadiene Styrene | |
| Clear | |
| 197.12 | |
| 46.76 | |
| 115.64 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
