| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 16 |
| Frequency Stability (ppm) | ±25 |
| Frequency Aging (ppm/Year) | ±3 (1st) |
| Load Capacitance (pF) | 15 |
| Maximum Symmetry (%) | 55 |
| Output Level | CMOS|HCMOS|LVCMOS |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| Pin Count | 4 |