NKK SwitchesAS12BVInterruptor corredizo

Switch Slide ON None ON SPDT Flush Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole

Turn your circuit on or off using the AS12BV slide switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The AS12BV slide switch has a PC pin termination style. This product is 5.7 mm long, 10.2 mm tall and 15.3 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 semanas
    • Price: $5.504
    1. 1+$5.504
    2. 250+$5.449
    3. 2500+$5.322

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.