NKK SwitchesAS12ABInterruptor corredizo
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 2.5 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 10.46 | |
| 5.7 | |
| 9.1 | |
| 10.46 | |
| 5.7 | |
| 11.6 |
This easy-to-use AS12AB slide switch from NKK Switches is perfect for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AS12AB slide switch has a PC pin termination style. This product is 10.46 mm long, 11.6 mm tall and 5.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

