Arrow Development ToolsARW-IOLM4P-STM32L4SOC y procesadores de la aplicación
IO-Link 4-port master controller, support up to 16 different master transceiver PHYs, IO-Link V1.1.2 and IEC 61131-9 compliant, SPI interface, based on STM32L4 MCU ARM low-power family.
Product Description
Download IOLM4P Datasheet
Download the IOLinkChips Product Brief.
See our page on Arrow IOLinkChips Solutions.
| Supplier Unconfirmed | |
| 5A992c. | |
| Unconfirmed | |
| 8542.31.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| STM32 | |
| ARM Cortex M4 | |
| 32 | |
| System-On-Chip | |
| Microcontroller | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| ARM | |
| Mounting | Surface Mount |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
Additional Specifications
-
Special Features: IO-Link (V1.1.2, IEC 61131-9)
-
Number of Transceiver Channels: 4
-
Maximum Data Rate: 400Kbps
-
Typical Operating Supply Voltage: 3.3V
-
Supplier Temperature Grade: Industrial
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

