| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 4.5 |
| Coil Current (mA) | 44.4 |
| Coil Resistance (Ohm) | 101.3 |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Pick-Up Voltage | 3.38VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 0.5 |
| Operate Time (ms) | 10 |
| Release Time (ms) | 6 |
| Electrical Life (Operations) | 300000 |
| Mechanical Life (Operations) | 5000000 |
| Relay Construction | Non-Latching |
| Contact Material | Gold Plated |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 14 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 2 |
| Product Length (mm) | 14.6 |
| Product Depth (mm) | 11.2 |
| Product Height (mm) | 8 |