AbraconARJ11C-MBSAT-A-B-3MU2Telecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5/Cat 6 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 14 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5/Cat 6 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Green/Yellow | |
| 750 | |
| Yes | |
| 0 | |
| 70 | |
| Tray | |
| Single | |
| 15.95 | |
| 21.3 | |
| 13.5 | |
| Number of Cores per Jack | 8 |
| 100BASE-TX|1000BASE-TX|10BASE-TX | |
| Yes | |
| Tab Direction | Up |
| Through Hole |
This modular 22uf ARJ11C-MBSAT-A-B-3MU2 telephone and telecom connector from Abracon Corporation is typically used in applications where high-speed signals are an essential part of maintaining the network. This 280 connector has 20% 280 contacts. This connector has 10000 ports. It has a maximum voltage rating of 18 X 20. Its pitch is 500VDC mm. This device has a maximum current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 540@1Min mm long, -25 to 105 mm tall and 7.5 mm deep. It uses the through hole termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

