PanasonicAQY212G3HSXRelé de estado sólido
Relay SSR 50mA 1.5V DC-IN 1.8A 60V AC/DC-OUT 4-Pin SOP T/R
PHOTOMOS GU SOP 1 FORM A HIGH CAPACITY (SOP4-PIN TYPE)
Panasonic’s PhotoMOS® GU SOP 1 Form A High-Capacity (SOP4-Pin Type) comes equipped in our miniature SOP4-pin package suitable for high-density mounting. These Relays feature a high continuous load current of 1.8A for increased load switching and high isolation voltages of up to 3,750V to enhance precision by minimizing noise.
PhotoMOS® GU SOP 1 Form A has load voltages rated at 40V and 60V, making them suitable for applications ranging from test and measurement, security/disaster prevention, and industrial equipment.
Key Features and Benefits
- • Low on-resistance (0.08Ohm) minimizing signal loss
- • Small SOP-4Package of 4.3 x 4.4 x 2.2mm allowing for miniaturization of systems SOP 4-Pin
- • High continuous load current of 1.8A for increased load switching
- • High isolation voltages (3750V) to enhance precision by minimizing noise
Applications
- • IC tester
- • Probe card
- • Board tester
- • Telecommunication equipment
- • Industrial robots
- • I/O section for alarms
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| DC | |
| 1.32(Typ) | |
| 1.5 | |
| 50 | |
| 60 | |
| 1.8 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS)(Max) | |
| 1 | |
| 0.8 | |
| 530 | |
| 7.5 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.4 mm |
| Package Length | 4.3 mm |
| PCB changed | 4 |
| Supplier Package | SOP |
| 4 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

