United Chemi ConAPXF6R3ARA221MF61GCapacitor de polímero de aluminio
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.01 Ohm 3.9A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 0.01 | |
| Super Low | |
| 3.9 | |
| 415@2Min | |
| 15000 | |
| Polar | |
| High Heat Resistance|Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 |
Look no further than the APXF6R3ARA221MF61G conductive polymer aluminum solid capacitor from United Chemi-con, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 5.8 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 415@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

