United Chemi ConAPXE160ARA330ME61GCapacitor de polímero de aluminio
Cap Aluminum Polymer 33uF 16VDC 20%( 5 X 5.8mm) SMD 0.035 Ohm 2.07A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.035 | |
| Super Low | |
| 2.07 | |
| 105@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 |
If you need a device that can support a change in the load of a circuit, the APXE160ARA330ME61G conductive polymer aluminum solid capacitor from United Chemi-con is the component you need. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 5 mm. Its leakage current is 105@2Min μA.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

