Diodes IncorporatedAPX803-23SRG-7Supervisory Circuits

Processor Supervisor 2.25V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

In the event that a core processor fails in your circuit, the APX803-23SRG-7 processor from Diodes Zetex supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.25 V, with a minimum of 2.21 V and a maximum of 2.3 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.