| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.59.00.80 |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Hex |
| Typical Collector-Emitter Saturation Voltage (V) | 1.8 |
| Maximum Collector-Emitter Voltage (V) | 1200 |
| Maximum Power Dissipation (mW) | 517 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 140 |
| Maximum Gate Emitter Leakage Current (uA) | 0.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Mounting | Screw |
| Package Height | 11.5 mm |
| Package Width | 62 mm |
| Package Length | 108 mm |
| PCB changed | 23 |
| Supplier Package | Case SP-6P |
| Pin Count | 23 |