| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | LTB |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Transformer Type | 10/100Base-T LAN Transformer |
| Turns Ratio | 1CT:1CT |
| Maximum Interwinding Capacitance (pF) | 25 |
| Maximum Primary Leakage Inductance (uH) | 0.4 |
| Maximum DCR Primary Side (Ohm) | 1.5 |
| Maximum DCR Secondary Side (Ohm) | 1.5 |
| High Potential | 1500Vrms |
| Minimum Crosstalk (dB) | -27@100MHz |
| Minimum CMRR (dB) | -33@100MHz |
| Minimum Return Loss (dB) | -11.5(Typ)@80MHz |
| Maximum Insertion Loss (dB) | -1.1@0.3MHz to 100MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 5.7 |