QUALCOMMAPQ-8009-0-504NSP-TR-01-1-AASOC y procesadores de la aplicación
SOC 4x Arm Cortex-A7 28nm, 1.3GHz Quad Core CPU
Qualcomm® APQ8009 Application Processor
The APQ8009 processor is engineered to support industry-standard Bluetooth and Wi-Fi connectivity alongside quad-core processing power, supplemented by low power Qualcomm® Hexagon™ DSP processing and a Qualcomm® Adreno™ GPU, for IoT applications.
Its quad-core Arm Cortex-A7 application processor helps expand mass-market chipset capabilities to make rich multimedia features accessible to more consumers worldwide.
The APQ8009 has a high level of integration that reduces the bill-of-material (BOM) and board area. The cost and time-to commercialization advantages of this SoC is designed to help drive wireless broadband adoption in mass markets around the world.
Applications
- • Household Robots
- • Smart Appliances
- • Smart Assistants
- • Vending Machines
- • Handheld POS
- • Control Panels
Features and Benefits
- • Adreno 304 GPU 3D graphics accelerator (up to 456 MHz) with latest API support
- • Hexagon 536 DSP designed to provide battery-efficient audio/video use cases
- • Heterogeneous architecture includes 32-bit, quad-core Arm Cortex-A7 CPU @ up to 1.3GHz per core
- • Fabricated using the advanced 28 nm LP CMOS process
- • Qualcomm® Location Suite Gen 8C; support for three bands concurrently:
- • GPS, BeiDou and GLONASS or
- • GPS, BeiDou and Galileo
- • Integrated 802.11a/b/g/n, Bluetooth 4.1 low energy and GPS support
- • Provides dedicated support for industry leading codecs and other multimedia formats to support carrier deployments around the world
- • Worldwide ecosystem of QTI vendors, customers, developers and embedded device OEMs
Related Products
DK-SMART-AUDIO-APQ8009-0-A
QC-DB-K10004D
QC-DB-J00004
Featured Dev Kit
QC-DB-K10003D
Featured SoM
QC-DB-K10004D
Chipsets
Product |
Part Numbers |
| APQ8009 |
APQ-8009 |
| Power Management Module* |
PM-8916 |
| Charger |
SMB-1355 |
| Connectivity |
WCN-3610 or WCN-3660B |
| Audio Codec (Analog) |
WCD-9326 |
| Audio Speaker |
WSA-8810 or WSA-8815 |
| Location |
WGR-7640 |
*Required
Please check part number accuracy before ordering.
Additional Notes
| CPU | 4x Arm Cortex-A7 quad-core CPU 32-bit @ up to 1.3 GHz |
| GPU | Adreno 304; 3D graphics accelerator (up to 456MHz) OpenGL ES 3.0 |
| Video | 1080p decode, 720p encode (30fps) |
| Wireless Connectivity | 802.11a/b/g/n with 2x2 MU-MIMO, Bluetooth Low Energy 4.1, FM Rx |
| Camera Support | Single ISP/12bit — 8M; 8M@30fps by single ISP; CSI: 4 or 2/1; DPHY — 1.5Gbps |
| Display Support | Up to 720p |
| DSP | Hexagon 536 |
| Audio | Qualcomm Aqstic™ audio technology |
| Location | Qualcomm Location Gen 8C GNSS |
| Memory & Storage | Non-PoP LPDDR2, LPDDR3 up to 533 MHz; eMMC v4.5/SD 3.0 |
| Package | 504 NSP; 11.1 × 12.0 × 0.96 mm; 0.4mm pitch |

| Supplier Unconfirmed | |
| 5A992c. | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Unknown |
| PPAP | Unknown |
| APQ8009 | |
| ARM Cortex A7 | |
| 1300 | |
| 32 | |
| System-On-Chip | |
| Microprocessor | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| ARM | |
| Mounting | Surface Mount |
| Package Height | 0.96 mm |
| Package Width | 11.1 mm |
| Package Length | 12 mm |
| PCB changed | 504 |
| Supplier Package | NSP |
| 504 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
