Diodes IncorporatedAP8802FNG-7Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 8V to 48V Step Down Single-Out -0.3V to 50V 1A 10-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 625 | |
| Yes | |
| 1 | |
| -0.3 to 50 | |
| 1 | |
| 8 | |
| 48 | |
| 8 to 48 | |
| 75 | |
| 92 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down AP8802FNG-7 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 1 A. With a small input voltage of 8 V and a max of 48 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of -0.3 to 50 V, this is power management at its best. This converter is 92 % efficient. Its switching regulator has a frequency of 500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
