Diodes IncorporatedAP7361-25ER-13Linear Regulators
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1 | |
| 2.2 | |
| 6 | |
| 0.2@300mA|0.35@500mA|0.7@1A | |
| 0.8(Typ) | |
| 0.1%/V | |
| 1% | |
| 0.09 | |
| 1100 | |
| 110°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO AP7361-25ER-13 linear regulator from Diodes Zetex gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.15@300mA|0.25@500mA|0.5@1A V. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 1100 mW. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1% and line regulation of 0.1%/V. Its maximum power dissipation is 1100 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.2@300mA|0.35@500mA|0.7@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

