Diodes IncorporatedAP7361-18ER-13Linear Regulators

LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R

Having trouble maintaining a steady voltage? This LDO AP7361-18ER-13 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 1100 mW. Its typical dropout voltage at current is 0.15@300mA|0.25@500mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 1% and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.2@300mA|0.35@500mA|0.7@1A V. Its polarity is positive.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.