Diodes IncorporatedAP7335-18WG-7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.3@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.08 | |
| 187°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO AP7335-18WG-7 linear regulator from Diodes Zetex. Its typical dropout voltage at current is 0.17@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6% and line regulation of 0.2%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.3@300mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

