Diodes IncorporatedAP7335-18SNG-7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.3@300mA | |
| 0.2%/V | |
| 0.6% | |
| 0.08 | |
| 251°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Say goodbye to unstable voltages with this LDO AP7335-18SNG-7 linear regulator from Diodes Zetex. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.17@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.3@300mA V. Its polarity is positive.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

