Diodes IncorporatedAP7331-10WG-7Linear Regulators
LDO Regulator Pos 1V 0.3A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1 | |
| 0.3 | |
| 2 | |
| 6 | |
| 0.2%/V | |
| 0.6% | |
| 0.075 | |
| 640 | |
| 190°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO AP7331-10WG-7 linear regulator from Diodes Zetex. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 640 mW. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.2%/V. Its maximum power dissipation is 640 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

