Diodes IncorporatedAP7312-3333W6-7Linear Regulators
LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 2 | |
| 6 | |
| 0.2@150mA | |
| 0.2%/V | |
| 0.6% | |
| 0.08 | |
| 950 | |
| 140°C/W(Typ) | |
| Current Limit|Excellent Line and Load Transient Response|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
This LDO AP7312-3333W6-7 linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.15@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 950 mW. This voltage regulation device's 2 outputs can produce a current up to 0.15 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3|3.3 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 950 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.2@150mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

