Diodes IncorporatedAP7215-33SG-13Linear Regulators
LDO Regulator Pos 3.3V 0.6A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 3.3 | |
| 0.6 | |
| 3.3 | |
| 5.5 | |
| 0.1@30mA|0.25@100mA | |
| 0.2%/V | |
| 50mV | |
| 0.08 | |
| 1200 | |
| 124°C/W(Typ) | |
| 25°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
This LDO AP7215-33SG-13 linear regulator from Diodes Zetex acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 1200 mW. Its typical dropout voltage at current is 0.06@30mA|0.1@100mA V. This voltage regulation device's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.3 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 50mV and line regulation of 0.2%/V is needed for a programmable DC power supply. Its maximum power dissipation is 1200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.1@30mA|0.25@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

