Diodes IncorporatedAP65503SP-13Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 4.75V to 17V Synchronous Step Down Single-Out 2.5V to 12V 5A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 840 | |
| Yes | |
| 1 | |
| 2.5 to 12 | |
| 5 | |
| 4.75 | |
| 17 | |
| 4.75 to 17 | |
| 300 | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP65503SP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.75 V and not exceeding a voltage of 17 V. With an adjustable output that has a voltage of 2.5 to 12 V, this is power management at its best. This converter is 96 % efficient. You can operate this at a switching frequency of 660 to 840 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

