Diodes IncorporatedAP6015-18M10G-13Convertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 1.8V 0.8A 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1200 | |
| Yes | |
| 1 | |
| 1.8 | |
| 0.8 | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 150 | |
| 0.3%/V(Typ) | |
| 0.8%(Typ) | |
| 94(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP6015-18M10G-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 0.8 A. This will operate at a minimum voltage of 5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.8%(Typ) and line regulation of 0.3%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 94(typ) % efficient. It has a switching frequency of 1200 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

