Un 10-25% de rebaja
C&KAP4E300SZBEBotón pulsador
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Extended Dome | |
| N.O. | |
| Unthreaded | |
| 0.4@32VAC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 1000000 | |
| Red | |
| 3.54 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.65 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP67 | |
| Polybutylene Terephthalate | |
| Polybutylene Terephthalate | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 17.4 | |
| 17.4 | |
| 23.99 |
Manually control your circuit components with this AP4E300SZBE push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.4 A @ 32VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 105 °C. The AP4E300SZBE push switch has a solder lug termination style. This product is 17.4 mm long, 23.99 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

