C&KAP2D300SZBEBotón pulsador

Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk

Manually control your circuit components with this AP2D300SZBE push button switch from C&K Components. This device has a maximum current rating of 0.4 A @ 32VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 105 °C. The AP2D300SZBE push switch has a solder lug termination style. This product is 17.4 mm long, 23.99 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.

8 piezas: Se puede enviar en 3 días

    Total$65.70Price for 5

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 8 piezas
      • Price: $13.14

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.