Un 10-25% de rebaja

C&KAP2D206SZBEBotón pulsador

Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk

This classic AP2D206SZBE push button switch from C&K Components will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 0.4 A @ 32VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The AP2D206SZBE push switch has a solder lug termination style. This product is 17.4 mm long, 28 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.

755 piezas: Se puede enviar en 2 días

    Total$62.94Price for 6

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 755 piezas
      • Price: $10.49

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.