Diodes IncorporatedAP2553AFDC-7Interruptores de potencia USB

USB Power Switch Single 5.5V 0.075A to 2.365A 6-Pin UDFN EP T/R

Use this high side switch AP2553AFDC-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 1.251 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

6,000 piezas: Se puede enviar en 2 días

    Total$384.60Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2420+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 6,000 piezas
      • Price: $0.1282

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.